IQD LFSPXO003204BULK technical specifications.
| Depth | 13.2mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003204BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.