The LFSPXO003215 is a surface-mount crystal oscillator from IQD with a frequency of 32MHz. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The oscillator has a load capacitance of 15pF and is packaged in bulk. It is not designed for radiation hardening applications.
IQD LFSPXO003215 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.95mm |
| Frequency | 32MHz |
| Length | 14mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003215 to view detailed technical specifications.
No datasheet is available for this part.