IQD LFSPXO003239 technical specifications.
| Frequency | 24MHz |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.