IQD LFSPXO009582 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Reach SVHC Compliant | No |
| Series | CFPS-67IB 4.0MHZMHZ |
| Size | 0.95mm |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.