IQD LFSPXO009586 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.95mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Series | CFPS-69 |
| Size | 0.95mm |
| Supply Current | 4.5mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.