IQD LFSPXO009686 technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Height | 0.95mm |
| Length | 2.6mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CFPS-109 |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.