IQD LFSPXO010117 technical specifications.
| Frequency Tolerance | 100ppm |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.