IQD LFSPXO013777 technical specifications.
| Package/Case | Radial |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | IQXO |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO013777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.