IQD LFSPXO014100BULK technical specifications.
| Package/Case | DIP |
| Depth | 13.08mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO014100BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.