IQD LFSPXO015545BULK technical specifications.
| Package/Case | CSMD |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO015545BULK to view detailed technical specifications.
No datasheet is available for this part.