IQD LFSPXO017943BULK technical specifications.
| Package/Case | Metal |
| Depth | 13.2mm |
| Length | 13.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO017943BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.