IQD LFSPXO018492 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.6MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.