IQD LFSPXO019084REEL technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019084REEL to view detailed technical specifications.
No datasheet is available for this part.