IQD LFSPXO021211 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Operating Frequency | 80 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO021211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.