IQD LFSPXO024201 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.3MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO024201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.