IQD LFSPXO025492 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.1mm |
| Length | 3.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CFPS-39IB 12.0MHZ |
| Size | 1.2mm |
| Supply Current | 7mA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.