Standard 3.2 X 2.5 Crystal Oscillators
IQD LFSPXO025497BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| Series | CFPS-39 |
| Size | 1.2mm |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025497BULK to view detailed technical specifications.
No datasheet is available for this part.