IQD LFSPXO025921BULK technical specifications.
| Package/Case | CSMD |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025921BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.