IQD LFSPXO026512 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 5.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO026512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.