IQD LFSPXO026939 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Series | CFPS-59 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO026939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.