IQD LFTCXO063710 technical specifications.
| Package/Case | 200 |
| Frequency | 12.8MHz |
| Frequency Stability | 0.28ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO063710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.