IQD LFTCXO063780 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.14ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO063780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
