IQD LFTVXO009901 technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 0.9ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Series | CFPT-125 |
| Size | 2mm |
| Supply Current | 3mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.