The IQD LFX331B is a 1MHz crystal oscillator with an accuracy of 100ppm and frequency stability of 100ppm. It operates within a supply voltage range of 4.75V to 5.25V and draws a maximum supply current of 30mA. The oscillator is designed to function within an operating temperature range of 0°C to 70°C. The device is Reach SVHC compliant.
IQD LFX331B technical specifications.
| Accuracy | 100ppm |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX331B to view detailed technical specifications.
No datasheet is available for this part.