The IQD LFX335B is a 6MHz crystal oscillator with an accuracy of 100ppm and frequency stability of 100ppm. It has a low load capacitance of 15pF, making it suitable for a variety of applications. The oscillator operates within a temperature range of 0-70°C and requires a supply voltage of 5V, with a maximum current draw of 30mA. The device is Reach SVHC compliant.
IQD LFX335B technical specifications.
| Accuracy | 100ppm |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX335B to view detailed technical specifications.
No datasheet is available for this part.