The IQXO-350 is a crystal oscillator with a frequency of 1.8432MHz and a stability of 100ppm. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V. The oscillator has a maximum supply current of 30mA and a maximum supply voltage of 5.25V. It does not comply with SVHC regulations.
IQD LFX337B technical specifications.
| Accuracy | 100ppm |
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | IQXO-350 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX337B to view detailed technical specifications.
No datasheet is available for this part.