IQD LFX350B technical specifications.
| Accuracy | 100ppm |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX350B to view detailed technical specifications.
No datasheet is available for this part.