IQD LFX355M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | IQXO |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX355M to view detailed technical specifications.
No datasheet is available for this part.