The IQD LFX366A is a crystal oscillator with a frequency of 33.333MHz and a stability of 100ppm. It operates within a supply voltage range of 4.75V to 5.25V and a maximum supply current of 40mA. The oscillator is designed to function within a temperature range of 0°C to 70°C. It is Reach SVHC compliant.
IQD LFX366A technical specifications.
| Accuracy | 100ppm |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX366A to view detailed technical specifications.
No datasheet is available for this part.