The IQD LFX368A is a crystal oscillator with a frequency of 66MHz and a stability of 100ppm. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V. The oscillator has a maximum supply current of 25mA and is compliant with Reach SVHC regulations. The device has a low load capacitance of 15pF, making it suitable for a variety of applications.
IQD LFX368A technical specifications.
| Accuracy | 100ppm |
| Frequency | 66MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX368A to view detailed technical specifications.
No datasheet is available for this part.