The IQD LFX373A is a crystal oscillator with an operating frequency of 4.096MHz and a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V, with a maximum current of 30mA. The oscillator is compliant with Reach SVHC regulations.
IQD LFX373A technical specifications.
| Accuracy | 100ppm |
| Frequency | 4.096MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX373A to view detailed technical specifications.
No datasheet is available for this part.