The IQD LFX373B is a crystal oscillator with an operating frequency of 48MHz and a frequency stability of 100ppm. It can operate within a temperature range of 0°C to 70°C. The oscillator has a maximum supply current of 40mA and a maximum supply voltage of 5.25V. It is designed to operate at a nominal supply voltage of 5V. The device is Reach SVHC compliant.
IQD LFX373B technical specifications.
| Accuracy | 100ppm |
| Frequency | 48MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFX373B to view detailed technical specifications.
No datasheet is available for this part.