IQD LFXTAL002995 technical specifications.
| Package/Case | Radial |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series Resistance | 50kR |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL002995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
