IQD LFXTAL002996 technical specifications.
| Package/Case | Radial |
| Frequency | 32.8kHz |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL002996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
