IQD LFXTAL003004 technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 3.4mm |
| Length | 4mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 50kR |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
