
Crystal 3.579545MHz 16pF 2-Pin HC-49/4H SMX Bulk
IQD LFXTAL003058BULK technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003058BULK to view detailed technical specifications.
No datasheet is available for this part.
