IQD LFXTAL003064BULK technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003064BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.