IQD LFXTAL003082BULK technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4.096MHz |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003082BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.