
The LFXTAL003084 is a crystal oscillator from IQD with a frequency of 4.096MHz and a tolerance of 30ppm. It has a series resistance of 130R and a load capacitance of 30pF. The oscillator is available in a 4mm size and is packaged in bulk. It operates over a temperature range of -10°C to 60°C.
IQD LFXTAL003084 technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 130R |
| Frequency | 4.096MHz |
| Frequency Tolerance | 30ppm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Series | HC49/4H |
| Series Resistance | 130R |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003084 to view detailed technical specifications.
No datasheet is available for this part.