IQD LFXTAL003137 technical specifications.
| Frequency | 6.14MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.