IQD LFXTAL003177 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency | 20MHz |
| Frequency Tolerance | 20ppm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Series | HC49 |
| Series Resistance | 35R |
| Size | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
