IQD LFXTAL003178 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 25R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.