IQD LFXTAL003220 technical specifications.
| Frequency | 14.746MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 5mm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 35R |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003220 to view detailed technical specifications.
No datasheet is available for this part.