IQD LFXTAL003235BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency | 16MHz |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003235BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.