IQD LFXTAL003263REEL technical specifications.
| Package/Case | Radial |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 3.6864 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003263REEL to view detailed technical specifications.
No datasheet is available for this part.