This SMD crystal oscillator features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. It has a load capacitance of 16pF and an equivalent series resistance of 35 ohms. The oscillator is packaged in bulk and measures 13.1mm in length and 5mm in depth.
IQD LFXTAL003300BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency Stability | 100ppm |
| Length | 13.1mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for IQD LFXTAL003300BULK to view detailed technical specifications.
No datasheet is available for this part.