IQD's LFXTAL003304BULK crystal oscillator operates at a frequency of 19.6608MHz with a stability of 50ppm. It has an equivalent series resistance of 35 ohms and measures 4.65mm in depth and 11.05mm in length. The component is designed to operate within a temperature range of -10°C to 60°C. It is packaged in bulk and compliant with RoHS regulations.
IQD LFXTAL003304BULK technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003304BULK to view detailed technical specifications.
No datasheet is available for this part.