IQD's LFXTAL003309BULK crystal oscillator operates at 19.6608MHz with a frequency stability of 50ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The device has a load capacitance of 30pF and an equivalent series resistance of 40R. It is packaged in a bulk format and is compliant with RoHS regulations.
IQD LFXTAL003309BULK technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003309BULK to view detailed technical specifications.
No datasheet is available for this part.