IQD LFXTAL003336 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 15ppm |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series Resistance | 60R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
