IQD LFXTAL003336BULK technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003336BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.